Cart

NJM3771FM2-#ZZZB

NJRC

StepMotDr 0.7A 45V PLCC28 SMD
Supplier: New Japan Radio
Matchcode: NJM3771FM2-#ZZZB
Rutronik No.: ICMOT4531
Unit Pack: 40
MOQ: 880
package: PLCC28-M2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.63 $
4,074.40 $

Prices

880 4.63 $
1,760 4.56 $
2,640 4.49 $
3,520 4.41 $

Parameter

Type
StepMotDr
U(max)
45 V
Automotive
NO
Package
PLCC28-M2
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?