Cart

NJM3770AE2-TE1

NJRC

StepMotDr 1.8A 45V PLCC28 SMD
Supplier: New Japan Radio
Matchcode: NJM3770AE2-TE1
Rutronik No.: ICMOT5140
Unit Pack: 1500
MOQ: 1500
package: EMP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.27 $
3,405.00 $

Prices

1,500 2.27 $
3,000 2.23 $

Parameter

Type
StepMotDr
I(out)
1.8 A
U(min)
10 V
U(max)
40 V
Automotive
NO
Package
EMP20
T(min)
-20 °C
T(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Ports
2-Phase
Input voltage
5 V
U(B)
5 V
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?