NJM3717E2-TE2-#ZZZB

Supplier: New Japan Radio
Matchcode: NJM3717E2-TE2-#ZZZB
Rutronik No.: ICMOT4651
Unit Pack: 1500
MOQ: 1500
package: EMP20-E2
Packaging: REEL
Parameter
- Type
- StepMotDr
- U(max)
- 50 V
- Automotive
- NO
- Package
- EMP20-E2
- T(min)
- -20 °C
- T(max)
- 125 °C
- Mounting
- SMD
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423190000
- Country
- ABC-Code
- B
- Supplier Lead time
- 27 weeks