Cart

NJM3717D2

NJRC NJM3717D2

image shown is a representation only

NJRC

StepMotDr 1.2A 50V DIP16-D2 THT
Supplier: New Japan Radio
Matchcode: NJM3717D2
Rutronik No.: ICMOT4525
Unit Pack: 1
MOQ: 1
package: DIP-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.50 $
1.50 $

Prices

1 1.50 $
250 1.32 $
1,000 1.22 $

Parameter

Type
StepMotDr
U(max)
50 V
Automotive
NO
Package
DIP-16
T(min)
-20 °C
T(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?