Cart

NJM3403AM-TE2

NJRC NJM3403AM-TE2

image shown is a representation only

NJRC

2xOP 1.2MHz xV/µs DMP14 SMD
Supplier: New Japan Radio
Matchcode: NJM3403AM-TE2
Rutronik No.: ICOP6668
Unit Pack: 2000
MOQ: 2000
package: DMP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3626 $
725.20 $

Prices

2,000 0.3626 $
6,000 0.3556 $

Parameter

Channels
2
GBW
1.2 MHz
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
DMP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423390000
Country
United States
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?