Cart

NJM2903M-TE2

NJRC NJM2903M-TE2

image shown is a representation only

NJRC

2xComp 1.5µs DMP8 SMD
Supplier: New Japan Radio
Matchcode: NJM2903M-TE2
Rutronik No.: ICKOMP4628
Unit Pack: 2000
MOQ: 2000
package: DMP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1381 $
276.20 $

Prices

2,000 0.1381 $
6,000 0.1355 $

Parameter

Channels
2
R2R
no
Input offset
7 mV
Input bias
30 pA
Response time
1.5 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
DMP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?