Cart

NJM2831F-05-TE1

NJRC NJM2831F-05-TE1

image shown is a representation only

NJRC

LDO VREG 5.0V 0.1A SOT-23-5
Supplier: New Japan Radio
Matchcode: NJM2831F-05-TE1
Rutronik No.: ICSPR8973
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1897 $
569.10 $

Prices

3,000 0.1897 $
6,000 0.1768 $
12,000 0.1736 $
24,000 0.1704 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
20 V
Automotive
NO
Package
SOT23-5
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?