Cart

NJM2590V-TE1

NJRC NJM2590V-TE1

image shown is a representation only

NJRC

455kHz INPUT FM IF DEMODULATOR
Supplier: New Japan Radio
Matchcode: NJM2590V-TE1
Rutronik No.: ICRTV4788
Unit Pack: 2000
MOQ: 2000
package: TSSOP14
Packaging: REEL
On request
1.41 $
2,820.00 $

Parameter

Package
TSSOP14
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
1.6 V
Vcc(max)
5.5 V
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?