Cart

NJM2370U1-09-TE1

NJRC NJM2370U1-09-TE1

image shown is a representation only

NJRC

LDO W/ON/OFF CONTROL 9V SOT89-3
Supplier: New Japan Radio
Matchcode: NJM2370U1-09-TE1
Rutronik No.: ICSPR9638
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.313 $
313.00 $

Prices

1,000 0.313 $
2,000 0.2865 $
4,000 0.2838 $
6,000 0.2812 $
8,000 0.2785 $

Parameter

Mode
POS
Output Voltage
9 V
Output current
0.15 A
Input Voltage
20 V
Package
SOT89
Automotive
NO
Dropout Voltage
1 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.18 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?