Cart

NJM2287V-TE2

NJRC NJM2287V-TE2

image shown is a representation only

NJRC

100MHzInputMixer SSOP14 SMD
Supplier: New Japan Radio
Matchcode: NJM2287V-TE2
Rutronik No.: ICRTV4976
Unit Pack: 2000
MOQ: 2000
package: SSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Type
MMIC
Package
SSOP14
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Footprint
34 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?