Cart

NJM2100M-TE2

NJRC NJM2100M-TE2

image shown is a representation only

NJRC

2xOP 12MHz 4V/µs DMP8 _SMD
Supplier: New Japan Radio
Matchcode: NJM2100M-TE2
Rutronik No.: ICOP6566
Unit Pack: 2000
MOQ: 2000
package: DMP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2233 $
446.60 $

Prices

2,000 0.2233 $
6,000 0.2191 $

Parameter

Slew rate
4 V/µs
Channels
2
Package
DMP8
Optimisation
LowPower
R2R
No
Vcc(min)
1 V
Shutdown
No
Vcc(max)
3.5 V
GBW
12 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
1 mV
Input bias
100000 pA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Customs Tariff No.
85423390000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?