Cart

NJL5902R-1-TE1

NJRC

Reflective Sensor COBP
Supplier: New Japan Radio
Matchcode: NJL5902R-1-TE1
Rutronik No.: ICIN3458
Unit Pack: 2000
MOQ: 2000
package: COBP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3187 $
637.40 $

Prices

2,000 0.3187 $
6,000 0.3042 $

Parameter

Distance
0.7 mm
I(FSM)
20 mA
Top(max)
80 °C
Footprint
4.94 mm²
V(R)
4 V
V(CEO)
16 V
I(C)
10 mA
Top(min)
-20 °C
Mounting
SMD
Automotive
NO
Package
COBP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?