Cart

NJL5511R-TE1

NJRC

PHOTO SENSOR RED 2GREEN IR PD
Supplier: New Japan Radio
Matchcode: NJL5511R-TE1
Rutronik No.: ICINOS1065
Unit Pack: 3000
MOQ: 3000
package: COBP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
4,110.00 $

Prices

3,000 1.37 $
27,000 1.35 $

Parameter

Package
COBP
Top(max)
85 °C
V(R)
5 V
V(CEO)
16 V
Automotive
NO
Top(min)
-20 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?