Cart

NJL5311R-TE1

NJRC

PHOTO SENSOR 2 GREEN LED Filter
Supplier: New Japan Radio
Matchcode: NJL5311R-TE1
Rutronik No.: ICINOS1042
Unit Pack: 3000
MOQ: 3000
package: COBP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
3,300.00 $

Prices

3,000 1.10 $
27,000 1.07 $

Parameter

P tot
85
Package
COBP
If
15
Top(max)
70 °C
V(R)
5 bits
I(C)
15 µs
Automotive
NO
Top(min)
-20 °C
Mounting
SMD
Footprint
13.7 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?