Cart

NJG1669MD7-TE1

NJRC NJG1669MD7-TE1

image shown is a representation only

NJRC

GaAs MMIC SPDT SwitchEQFN14 SMD
Supplier: New Japan Radio
Matchcode: NJG1669MD7-TE1
Rutronik No.: ICSF1437
Unit Pack: 3000
MOQ: 3000
package: EQFN14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Configuration
SPDT
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
3 mm²
Automotive
NO
Package
EQFN14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?