Cart

NJG1666MD7-TE1

NJRC NJG1666MD7-TE1

image shown is a representation only

NJRC

SPDT Switch EQFN14-D7 SMD
Supplier: New Japan Radio
Matchcode: NJG1666MD7-TE1
Rutronik No.: ICSF1368
Unit Pack: 1
MOQ: 1
package: EQFN14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6429 $
0.64 $

Prices

1 0.6429 $
6,000 0.6191 $

Parameter

Configuration
SPDT
Channels
1
Package
EQFN14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
2.56 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?