Cart

NJG1156PCD-TE1

NJRC

GPS FE Module SAW LNA SMD
Supplier: New Japan Radio
Matchcode: NJG1156PCD-TE1
Rutronik No.: ICRTV4968
Unit Pack: 1
MOQ: 3000
package: HFFP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4356 $
1,306.80 $

Prices

3,000 0.4356 $
5,000 0.4274 $

Parameter

Mounting
SMD
Package
HFFP10
Top(max)
85 °C
Top(min)
-40 °C
Vcc(max)
1.5 V
Vcc(min)
3.3 V
Footprint
6.25 mm²
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?