RP602K380H-TR

image shown is a representation only
Supplier: NISSHINBO
Matchcode: RP602K380H-TR
Rutronik No.: ICPWM9026
Unit Pack: 5000
MOQ: 5000
package: DFN-12
Packaging: REEL
Parameter
- Type
- BUCK/BOOST
- V(cc)
- 6.5 V
- V(out)
- 3.8 V
- I(out)
- 1.5 A
- T(A) min
- -40 °C
- f(s)
- 260000 Hz
- T(A) max
- 85 °C
- Automotive
- NO
- Package
- DFN-12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 26 weeks