RP118N181B-TR-FE


RP118N181B-TR-FE
Description:
Voltage Regulator 100mA / 0,2µA
Supplier:
NISSHINBO
Matchcode:
RP118N181B-TR-FE
Rutronik No.:
ICSPR10678
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- ADJ
- Output Voltage
- 1.8 V
- Output current
- 100m A
- Input Voltage
- 1.7 V
- Package
- SOT-23-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 100 mV
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks