RN5RL30AA-TR-FE
RN5RL30AA-TR-FE
Description:
LDO VREG 3.0V 0.05A SOT-23-5
Supplier:
NISSHINBO
Matchcode:
RN5RL30AA-TR-FE
Rutronik No.:
ICSPR10747
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- POS
- Output Voltage
- 3.0 V
- Output current
- 0.05 A
- Input Voltage
- 10 V
- Package
- SOT-23-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 40 mV
- Quiescent curre
- 0.0011 mA
- Tolerance
- +-2,5 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- NO
- Overtemp.prot.
- YES
- Rev pol. prot.
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks