RH5RL39AA-T1-FE
image shown is a representation only
Description:
LDO VREG 3.9V 0.05A SOT-89
Supplier:
NISSHINBO
Matchcode:
RH5RL39AA-T1-FE
Rutronik No.:
ICSPR10703
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.9 V
- Output current
- 0.05 A
- Input Voltage
- 10 V
- Package
- SOT-89
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 30 mV
- Quiescent curre
- 0.001 mA
- Tolerance
- 2.5 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.