R1180Q331B-TR-FE
R1180Q331B-TR-FE
Description:
LDO VREG 3.3V 0.15A SC-82AB
Supplier:
NISSHINBO
Matchcode:
R1180Q331B-TR-FE
Rutronik No.:
ICSPR10711
Unit Pack:
3000
MOQ:
3000
package:
SC-82AB
Packaging:
REEL
- Mode
- POS
- Output Voltage
- 0.15 V
- Input Voltage
- 6.0 V
- Package
- SC-82AB
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 250 mV
- Tolerance
- -+2 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- NO
- Overtemp.prot.
- NO
- Rev pol. prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks