NJW4196GM1-J-TE1

image shown is a representation only
Supplier: NISSHINBO
Matchcode: NJW4196GM1-J-TE1
Rutronik No.: ICPWM8967
Unit Pack: 3000
MOQ: 3000
package: HSOP-8
Packaging: REEL
Parameter
- Type
- BUCK
- V(in) max
- 40 V
- I(out)
- 3.5 A
- T(A) min
- -40 °C
- T(A) max
- 85 °C
- Automotive
- NO
- Package
- HSOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 40 weeks