NJW4181KG1-33B
NJW4181KG1-33B
Description:
LDO VREG 3.3V 0.1A DFN6-G1
Supplier:
NISSHINBO
Matchcode:
NJW4181KG1-33B
Rutronik No.:
ICSPR10731
Unit Pack:
3000
MOQ:
3000
package:
DFN6-G1
Packaging:
REEL
Find Alternatives
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.1 A
- Input Voltage
- 40 V
- Package
- DFN6-G1
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0.009 mA
- Tolerance
- +-1 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks