NJU77212R-TE2
NJU77212R-TE2
Description:
Operational Amplifier
Supplier:
NISSHINBO
Matchcode:
NJU77212R-TE2
Rutronik No.:
ICOP7852
Unit Pack:
2000
MOQ:
2000
package:
MSOP8
Packaging:
REEL
- Channels
- 2
- Package
- MSOP8
- R2R
- YES
- Vcc(min)
- 1.7 V
- Vcc(max)
- 5.5 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Input bias
- 1 pA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- Supplier Lead time
- 12 weeks