NJU77002AE-TE2
NJU77002AE-TE2
Description:
OpAmp/Comparator
Supplier:
NISSHINBO
Matchcode:
NJU77002AE-TE2
Rutronik No.:
ICOP7866
Unit Pack:
2000
MOQ:
2000
package:
SOP8
Packaging:
REEL
- Slew rate
- 0,0007 V/µs
- Channels
- 2
- Package
- SOP8
- R2R
- YES
- Vcc(min)
- 1,5 V
- Vcc(max)
- 5,5 V
- GBW
- 0,001 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Input offset
- 1,3 mV
- Noise
- 700 nV/rtHz
- Icc/ Channel
- 0,66 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks