NJM78L33SU3

Supplier: NISSHINBO
Matchcode: NJM78L33SU3
Rutronik No.: STVREG1153
Unit Pack: 1000
MOQ: 1000
package: SO89
Packaging: REEL
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 33 V
- Output current
- 100 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SO89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 54 weeks