NJM78L08SU3-TE1
NJM78L08SU3-TE1
Description:
LDO VREG 8V 0.1A SOT-89-3
Supplier:
NISSHINBO
Matchcode:
NJM78L08SU3-TE1
Rutronik No.:
ICSPR10820
Unit Pack:
1000
MOQ:
1000
package:
SOT-89-3
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- POS
- Output Voltage
- 8,0 V
- Output current
- 1,0 A
- Input Voltage
- 35 V
- Package
- SOT-89-3
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 1700 mV
- Quiescent curre
- 2,0 mA
- Tolerance
- +-4,0 %
- Op.Temp R.max
- 125 °C
- Shutdown
- YES
- Overtemp.prot.
- NO
- Rev pol. prot.
- NO
- ShortCirc.proof
- YE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 14 weeks