NJM78L08SU-TE1

image shown is a representation only
Supplier: NISSHINBO
Matchcode: NJM78L08SU-TE1
Rutronik No.: ICSPR10384
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
Parameter
- Mode
- POS
- Output Voltage
- 8 V
- Output current
- 0.1 A
- Input Voltage
- 30 V
- Package
- SOT89
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 6.0 mA
- Tolerance
- 4 %
- Op.Temp R.max
- 85 °C
- Overtemp.prot.
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks