Cart

NJM7805FA-#ZZZB

NISSHINBO

VREG POS 5V 1.5A TO-220F
Supplier: NISSHINBO
Matchcode: L7805FA
Rutronik No.: ICSPR7677
Unit Pack: 100
MOQ: 100
package: TO220FP-3
Packaging: TUBE
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.3441 $
34.41 $

Prices

100 0.3441 $
200 0.271 $
300 0.2624 $
900 0.2538 $
1,500 0.2452 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
1.5 A
Tolerance
2 %
Op.Temp R.min
-30 °C
Op.Temp R.max
150 °C
Input Voltage
35 V
Quiescent curre
6.0 mA
Automotive
NO
Package
TO220FP-3
RoHS Status
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?