NJM4580E-TE2


NJM4580E-TE2
Description:
2xOP 15MHz 5V/µs SO8P
Supplier:
NISSHINBO
Matchcode:
NJM4580E
Rutronik No.:
STOP1029
Unit Pack:
2000
MOQ:
2000
package:
SOP8
Packaging:
REEL
- Slew rate
- 5 V/µs
- Channels
- 2
- Package
- SOP8
- Optimisation
- LowNoise
- R2R
- No
- Vcc(min)
- 2 V
- Shutdown
- No
- Vcc(max)
- 18 V
- GBW
- 15 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks