NJM4151M

image shown is a representation only
Supplier: NISSHINBO
Matchcode: NJM4151M
Rutronik No.: ICADC1164
Unit Pack: 100
MOQ: 1000
package: DMP8
Packaging: TUBE
Parameter
- Package
- DMP8
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Automotive
- NO
- Vcc(min)
- 8 V
- Vcc(max)
- 22 V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 54 weeks