NJM358CG-TE2
image shown is a representation only
Description:
2xOP 1.1MHz 0,6V/µs SO8 _SMD
Supplier:
NISSHINBO
Matchcode:
LM358DT SP
Rutronik No.:
ICOP6772
Unit Pack:
1
MOQ:
2500
package:
SO8
Packaging:
REEL
- Slew rate
- 0.6 V/µs
- Channels
- 2
- Package
- SO8
- Optimisation
- LowPower
- R2R
- No
- Vcc(min)
- 3 V
- Shutdown
- No
- Vcc(max)
- 30 V
- GBW
- 1.1 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 0.5 mV
- Noise
- 30 nV/rtHz
- Input bias
- 20000 pA
- Offset drift
- 7 µV/°C
- Icc/ Channel
- 700 µA
- Output current
- 40 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29.4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.