NJM2882F33-TE1
NJM2882F33-TE1
Description:
LDO VREG 3.3V 0.4A SOT-23-5
Supplier:
NISSHINBO
Matchcode:
NJM2882F33-TE1
Rutronik No.:
ICSPR10821
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
Find Alternatives
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,4 A
- Input Voltage
- 14 V
- Package
- SOT-23-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 100 mV
- Quiescent curre
- 0,12 mA
- Tolerance
- +-1 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- NO
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 14 weeks