NJM2877F3-28-TE1

image shown is a representation only
Supplier: NISSHINBO
Matchcode: NJM2877F3-28-TE1
Rutronik No.: ICSPR9084
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 2.8 V
- Output current
- 0.15 A
- Tolerance
- 1 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 85 °C
- Input Voltage
- 10 V
- Dropout Voltage
- 100 mV
- Quiescent curre
- 0.12 mA
- Overtemp.prot.
- YES
- Automotive
- NO
- Package
- SOT323-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks