NJM2625BM

Supplier: NISSHINBO
Matchcode: NJM2625BM
Rutronik No.: ICMOT5079
Unit Pack: 2000
MOQ: 2000
package: DMP20
Packaging: REEL
Parameter
- Type
- BLDC motCo
- I(out)
- 0.05 A
- U(min)
- 7.6 V
- U(max)
- 18 V
- Automotive
- NO
- Package
- DMP20
- T(min)
- -40 °C
- T(max)
- 85 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks