NJM2278F1-TE1
NJM2278F1-TE1
Description:
Power Amplifier
Supplier:
NISSHINBO
Matchcode:
NJM2278
Rutronik No.:
ICOP7904
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
- Package
- SOT-23-5
- Vcc(min)
- 2.0 V
- Vcc(max)
- 5.5 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 14 weeks