NJL5501R EVALBOARD

Supplier: NISSHINBO
Matchcode: NJL5501R EVALBOARD
Rutronik No.: ICIN3412
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: BOX
Parameter
- Interface
- Analog
- Top(max)
- 85 °C
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Taiwan
- Supplier Lead time
- 54 weeks