MUSES05-TE3

image shown is a representation only
Supplier: NISSHINBO
Matchcode: MUSES05
Rutronik No.: ICOP7754
Unit Pack: 50
MOQ: 100
package: DFN12-CAB
Packaging: REEL
Parameter
- Slew rate
- 40 V/µs
- Package
- DFN12-CAB
- Vcc(min)
- 3.5 V
- Vcc(max)
- 18 V
- GBW
- 12 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Input offset
- 1.0 mV
- Noise
- 0.0075 nV/rtHz
- Input bias
- 10000 pA
- Output current
- 250 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 54 weeks