Cart

ST-4ETA-104

NIDEC

ST-4ETA 100K 20% LIN 0,25W
Supplier: NIDEC Components
Matchcode: TSTS100KTCE
Rutronik No.: WER2896
Unit Pack: 500
MOQ: 1000
package: SMD
Packaging: REEL
Find Alternatives
Find Alternatives

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.5144 $
514.40 $

Prices

1,000 0.5144 $
2,000 0.5093 $

Parameter

Resistor value
100K Ω
Res.tolerance
20 %
Power rating
0.25 W
Kind of adjust
TOP
Turns
SINGLE
Length
5 mm
Width
4.5 mm
Height
2.3 mm
Install.pos.
HORIZONTAL
RoHS Status
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
SMD
Range of adjust
210 °
Automotive
NO
Packaging
REEL
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?