ST-32ETG-(53)-5K

Supplier: NIDEC Components
Matchcode: TSTS5KSCE
Rutronik No.: WER3184
Unit Pack: 500
MOQ: 1000
package: SMD
Packaging: REEL
Parameter
- Resistor value
- 5K Ω
- Res.tolerance
- 20 %
- Power rating
- 0.125 W
- Kind of adjust
- SIDE
- Turns
- SINGLE
- Length
- 4.7 mm
- Width
- 3.6 mm
- Height
- 3.5 mm
- Install.pos.
- HORIZONTAL
- Max.oper.volt.
- 200 V
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Package
- SMD
- Range of adjust
- 210 °
- Automotive
- NO
- Packaging
- REEL
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks