RJ-4EW-502

Supplier: NIDEC Components
Matchcode: TSTT5KTCE
Rutronik No.: WER3194
Unit Pack: 50
MOQ: 200
package: THT
Packaging: BAG
Parameter
- Resistor value
- 5K Ω
- Res.tolerance
- 10 %
- Power rating
- 0.5 W
- Kind of adjust
- TOP
- Turns
- SINGLE
- Install.pos.
- HORIZONTAL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 120 °C
- Package
- THT
- Automotive
- NO
- Packaging
- BAG
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks