- Home
- Electromechanical Components
- Relays
- NF FORWARD Relays
image shown is a representation only

POWER THT 1CO 10A 5DC
Supplier:
NF FORWARD
Matchcode:
S7001C5W
Rutronik No.:
REL9439
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
- Coil voltage
-
5 V
- Coil type
-
MONOSTABLE
- Normaly open
-
0
- Chg.over
-
1
- Normaly closed
-
0
- Coil resistance
-
113 Ohm
- P(N) coil
-
220 mW
- No. of coils
-
1
- Switch current
-
10 A
- Switch volt[AC]
-
440 V[AC]
- Switch volt[DC]
-
125 V[DC]
- Contact materia
-
AGNIAU
- Length
-
28.5 mm
- Width
-
10.1 mm
- Height
-
3.4 mm
- Technology
-
THT
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER THT 5DC 10A 1CO
Packaging:
TUBE
POWERRELAY 1CO THT 10A 5DC
Packaging:
TUBE
POWER 1CO 10A 5V THT AGNiAu
Packaging:
TUBE
Power THT 5DC 8A 1CO
Packaging:
TUBE
POWER RELAY 5V 10A 1CO THT
Packaging:
TRAY
POWER RELAY 5V THT 8A 1CO
Packaging:
TUBE
Best Choice
POWERRELAY 5V 10A 1CO THT SEAL
Packaging:
TRAY
Topseller
POWER THT 5DC 10A 1CO
Packaging:
TRAY
POWER THT 10A 1CO 5DC
Packaging:
TRAY
POWER RELAY 5V 16A 1CO THT
Packaging:
TUBE
Topseller
Previous
Next