- Home
- Electromechanical Components
- Relays
- NEXEM Relays
image shown is a representation only

SIGNALRELAY 4.5V 2CO SMT 1A
Supplier:
NEXEM
Matchcode:
UD245NUNL
Rutronik No.:
REL5158
Unit Pack: 1200
MOQ: 2400
Packaging: REEL
- Coil voltage
-
4.5 V
- Coil type
-
MONOSTABLE
- Normaly open
-
0
- Chg.over
-
2
- Normaly closed
-
0
- Coil resistance
-
145 Ohm
- P(N) coil
-
140 mW
- No. of coils
-
1
- Switch current
-
1 A
- Switch volt[AC]
-
250 V[AC]
- Switch volt[DC]
-
220 V[DC]
- Contact materia
-
Ag Au
- Length
-
10.6 mm
- Width
-
6.5 mm
- Height
-
5.45 mm
- Technology
-
SMT
- Isol. voltage
-
1.5 kV
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Automotive
-
NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SIGNAL RELAY 4.5V 1A
Packaging:
REEL
Best Choice
SIGNAL RELAY 4.5V 1A 1CO SMT
Packaging:
REEL
SIGNAL RELAY 4,5V THT 2CO 1A
Packaging:
TUBE
SIGNAL RELAY 4,5V 2A 2CO SMT
Packaging:
REEL
SIGNAL RELAY 4,5V SMT 1A 2CO
Packaging:
REEL
SIGNALREL 4.5V 2C 1A
Packaging:
REEL
SIGNAL RELAY 4,5V 2A 2CO SMT
package:
REEL
Packaging:
REEL
SIGNALRELAY 4,5V SMT 1A 2FormC
Packaging:
REEL
Signal Relay SMT 2C 2A 4,5V...
package:
50
Packaging:
TUBE
Signal Relay SMT 2C 2A 4,5V...
package:
900
Packaging:
REEL
Previous
Next