UB23SNUNL

image shown is a representation only
Supplier: NEXEM
Matchcode: UB23SNUNL
Rutronik No.: REL9844
Unit Pack: 800
MOQ: 1600
Packaging: REEL
Parameter
- Coil voltage
- 3 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 64.3 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 1 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AGALLOY AU
- Switch freq.
- 0 MHz
- Length
- 10.6 mm
- Width
- 5.7 mm
- Height
- 9 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks