EE25NUL
EE25NUL
Description:
SIGNAL REL 5V 2CO 2A SMD
Supplier:
EM Devices Nexem
Matchcode:
EE25NUL
Rutronik No.:
REL7309
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 178 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- Ag Au
- Switch freq.
- 0 MHz
- Length
- 15 mm
- Width
- 7.5 mm
- Height
- 10 mm
- Technology
- SMT
- Isol. voltage
- 1,5 kV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks