Cart

FLAMEX20 EN50306-2 1.10 M

NEXANS

HALOG.FREE 1,0mm M 2PG200
Supplier: Nexans
Matchcode: FLAMEXEN5030621,0MWHITE
Rutronik No.: CAB16343
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

No.of contacts
01
Oper.temperatur
-40 TO 105 °C
Series
FLAMEX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85444995000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?