Cart

EPDX27 BLANC

NEXANS

WIRE CABLE KY3007 WHITE
Supplier: Nexans
Matchcode: EPDX27WHITE
Rutronik No.: CAB15883
Unit Pack: 100
MOQ: 100
Packaging: REEL
In Stock
0.6382 $
63.82 $

Prices

100 0.6382 $
300 0.5957 $
600 0.5744 $
1,400 0.5248 $
3,300 0.4858 $

Parameter

Family
HOOK WIRE
Termin.style
STRANDED
Feature materia
STRANDED
Contact plating
HOOK WIRE
Feature funct.
.WHITE
AWG
18
Series
KY 30-07
Voltage rating
250 V
Oper.temperatur
-20 TO 105 °C
No.of contacts
01
Orientation
STRAIGHT
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Number of rows
01
Contact pitch
0.00 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
France
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?