Cart

ESHSR-0100C0-002R7

NESSCAP ESHSR-0100C0-002R7

image shown is a representation only

NESSCAP

ESHSR 100F 2,7V -0+20% 22X45 LG
Supplier: Nesscap
Matchcode: SUPS100F2,7V
Rutronik No.: KUK444
Unit Pack: 288
MOQ: 288
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
3.61 $
1,039.68 $

Prices

288 3.61 $
576 3.48 $

Parameter

C(N)
100 F
V(N)
2.7 V
Style
RADIAL
Pitch
10 mm
Mounting
THT
ESR(DC)
0.012 Ohm
T(A)max
65 °C
Diameter
22 mm
Height
45 mm
ESR(AC)
0.009 Ohm
T(A)min
-40 °C
Tolerance
-0+20 %
Grade
L
ACN content
0.0061 litre
Automotive
NO
Number of cells
1S
Stored energy
0.101 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.101 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?