Cart

ESHSR-0050C0-002R7UC

NESSCAP ESHSR-0050C0-002R7UC

image shown is a representation only

NESSCAP

ESHSR 50F 2,7V 18X40 XP Perform
Supplier: Nesscap
Matchcode: SUPS50F2,7V7,5 XP
Rutronik No.: KUK970
Unit Pack: 400
MOQ: 400
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.49 $
996.00 $

Prices

400 2.49 $
800 2.34 $
1,200 2.31 $

Parameter

C(N)
50 F
V(N)
2.7 V
Style
RADIAL
Pitch
7.5 mm
Mounting
THT
ESR(DC)
0.016 Ohm
T(A)max
65 °C
Diameter
18 mm
Height
40 mm
T(A)min
-40 °C
Tolerance
-10+20 %
Grade
K
Notes
XTRALIFE
ACN content
0.0033 litre
Automotive
NO
Number of cells
1S
Stored energy
0.0506 Wh
Leadfree Defin.
RoHS-conform
Packaging
BULK
Stored E/cell
0.0506 Wh
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?